High-efficiency DC/DC switching regulator with adjustable output voltage from 600mV to 5.5V. Delivers up to 4A output current with a maximum output power of 5.56W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 4.5V to 28V input voltage range, achieving 95% efficiency. Packaged in a QFN surface-mount case, measuring 8.5mm x 7.5mm x 4.7mm.
Panasonic NN31002A-BB technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 4A |
| Efficiency | 95% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 4.7mm |
| Length | 8.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 4A |
| Output Power | 5.56W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5.5V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic NN31002A-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.