Panasonic NP0A54700A technical specifications.
| Package/Case | SOT-963 |
| Collector Emitter Breakdown Voltage | 7V |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7V |
| Max Collector Current | 10mA |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 4GHz |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NP0A54700A to view detailed technical specifications.
No datasheet is available for this part.