Panasonic NR-HD-12V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 13.48mA |
| Coil Resistance | 890Ohm |
| Maximum Pick-Up Voltage | 9.3VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 20W|33VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic NR-HD-12V to view detailed technical specifications.
No datasheet is available for this part.