Panasonic NR-HD-5V technical specifications.
| Coil Current | 29.41mA |
| Height | 10mm |
| Length | 20mm |
| Voltage Rating | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NR-HD-5V to view detailed technical specifications.
No datasheet is available for this part.