Battery Pk 8.4V 110 Mah Nicad
Panasonic P-11AAHF7 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 110mAh |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | P-11AAH |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 45.81g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-11AAHF7 to view detailed technical specifications.
No datasheet is available for this part.