Panasonic P-120SCJSF8 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.2ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | P-120SCJS |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 297.56g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-120SCJSF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.