Panasonic P-140ASF10X1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.4ah |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | P-140AS |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 320.24g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-140ASF10X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.