Panasonic P-18NF10 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 180mAh |
| Lead Free | Lead Free |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 79.38g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-18NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.