Panasonic P-30AA technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 300mAh |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | P-30AA |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 71.67g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-30AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
