Panasonic P-80AASF2X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 800mAh |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | P-80AAS |
| Termination | Solder |
| Voltage Rating | 4.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-80AASF2X2 to view detailed technical specifications.
No datasheet is available for this part.