Rf Mod, Txrx, Bluetooth, CC2541, 2.4GHZ
Panasonic PAN1721-TI technical specifications.
| Package/Case | Module |
| Data Rate | 1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PAN1721-TI to view detailed technical specifications.
No datasheet is available for this part.