Panasonic PM-T53 technical specifications.
| Package Length (mm) | 26 |
| Package Width (mm) | 17.3 |
| Package Height (mm) | 22.2 |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic PM-T53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.