Small type photoelectric sensor with PNP open collector output, featuring Light-ON/Dark-ON switching. Operates within a temperature range of -25°C to 55°C, powered by a supply voltage from 5V to 24V. Utilizes a cable termination for reliable connection. Ideal for through-beam and retro-reflective sensing applications.
Panasonic PM-U25-P technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 24 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PM-U25-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.