
Panasonic PM4HF11R-S-AC240VW technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 3A |
| Mount | Surface Mount, Flush |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HF11R-S-AC240VW to view detailed technical specifications.
No datasheet is available for this part.