Panasonic PM4HM-H-AC240VSW technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver, Gold |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Series | PM4H |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Weight | 110g |
| Width | 68.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM4HM-H-AC240VSW to view detailed technical specifications.
No datasheet is available for this part.