Panasonic PNA1601M technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Orientation | Side View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1601M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
