Panasonic PNA1608L technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Orientation | Side View |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1608L to view detailed technical specifications.
No datasheet is available for this part.