Panasonic PNA2601M technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.075 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PNA2601M to view detailed technical specifications.
No datasheet is available for this part.