
The Panasonic PNA4611M00HC is an optical sensor with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is designed for through-hole mounting and has a sensing distance of 16 meters. The sensor operates at a wavelength of 940nm and has a low operating supply current of 2.4mA. It is packaged in bulk and is lead-free.
Panasonic PNA4611M00HC technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| Packaging | Bulk |
| Sensing Distance | 16m |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4611M00HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
