Panasonic PNA4612M00XD technical specifications.
| Height | 11.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Orientation | Side View |
| Sensing Distance | 16m |
| Wavelength | 940nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4612M00XD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
