The PNZ102F is a phototransistor offered in a TO-18-3 package, suitable for through hole mounting. It has a collector-emitter breakdown voltage of 30V and a maximum collector current of 50mA. The device can dissipate up to 150mW of power. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNZ102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 800nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.