
The PNZ108CLS is a phototransistor from Panasonic with a TO-18-3 package and through hole mount. It has a collector emitter breakdown voltage of 20V and a maximum collector current of 20mA. The device is rated for a maximum power dissipation of 100mW. It is not RoHS compliant.
Panasonic PNZ108CLS technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ108CLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.