The PNZ121S0R is a through-hole mounted NPN phototransistor from Panasonic. It features a collector-emitter breakdown voltage of 20V and a maximum collector current of 20mA. The device has a maximum power dissipation of 50mW and is lead-free. It is designed for top-view mounting with a viewing angle of 60° and a wavelength of 800nm.
Panasonic PNZ121S0R technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 60° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ121S0R to view detailed technical specifications.
No datasheet is available for this part.