Panasonic PNZ155 technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 10mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.