Panasonic PU4313 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PU4313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.