Panasonic PX-24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP65 |
| Response Time | 80ms |
| Series | PX |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PX-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
