The Panasonic RG2-48V is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 48V and a coil current of 8.3mA. The relay has a coil resistance of 5.76Kohm and a maximum pick-up voltage of 38.4VDC. It can switch up to 24W of power at a maximum switching current of 1A and a maximum switching voltage of 24VDC. The relay is constructed for through-hole mounting and has a termination style of PC Pin. It is available in a DIP-16 package and has a relay construction of non-latching. The operating temperature range is from -50°C to 60°C.
Panasonic RG2-48V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic RG2-48V to view detailed technical specifications.
No datasheet is available for this part.