
SPDT Through-Hole Signal Relay, 12VDC coil voltage, 720 Ohm coil resistance, and 16.7mA coil current. Features a 500mA contact current rating with gold/silver contact material, operating at up to 1.5GHz with 75 Ohm impedance and 0.3dB insertion loss. This RF relay offers a 10ms operate time and 6ms release time, with a 30VDC maximum voltage rating. Dimensions are 20.2x11.2x9.7mm, with a 2.54mm pitch, and it is RoHS compliant and IP67 rated.
Panasonic RK1-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Depth | 11.2mm |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RK |
| Switching Current | 500mA |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RK1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
