
SPDT RF relay featuring a 6VDC coil voltage and 200mW coil power. This momentary relay offers a 0.5A contact current rating and 30VDC contact voltage rating, operating up to 1.5GHz with a 10W RF input. Designed for through-hole mounting with PC pin termination, it boasts a 0.3dB insertion loss and 1.5 VSWR. Operating within a -40°C to 70°C temperature range, this RoHS compliant component ensures reliable performance.
Panasonic RK1-6V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 4.4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RK1-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
