Panasonic RM2-12V technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic RM2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.