
High-frequency SPDT RF relay designed for 1.8GHz operation with 50 Ohm impedance. Features a 4.5VDC non-latching coil requiring 31.1mA and 140mW, with 145 Ohms coil resistance. Offers a 100mA contact current rating, gold/silver contact material, and 30VDC max voltage rating. DIP package with through-hole mounting and PC pin termination, suitable for a -40°C to 70°C operating temperature range. Insertion loss is 1dB with a VSWR of 1.3.
Panasonic RP1-4.5V technical specifications.
Download the complete datasheet for Panasonic RP1-4.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
