SPDT signal relay featuring a 4.5VDC coil voltage and 31.1mA coil current, consuming 140mW. Offers a 100mA contact current rating with gold/silver contact material, suitable for RF applications up to 1.8GHz with 50R impedance and 1.3 VSWR. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range.
Panasonic RP1-H-4.5V technical specifications.
| Coil Current | 31.1mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RP1-H-4.5V to view detailed technical specifications.
No datasheet is available for this part.