Panasonic RT3S-24V technical specifications.
| Contact Arrangement | 4PST-NO |
| Contact Form | 4 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 7.5mA |
| Coil Resistance | 3.2KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|750VA |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic RT3S-24V to view detailed technical specifications.
No datasheet is available for this part.