Panasonic S1DX-A4C60S-AC24V technical specifications.
| Mount | Socketable |
| Packaging | Bulk |
| Series | S1DX |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DX-A4C60S-AC24V to view detailed technical specifications.
No datasheet is available for this part.