Panasonic S1DXM-A2C10M-DC24V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | S1DXM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-A2C10M-DC24V to view detailed technical specifications.
No datasheet is available for this part.