Panasonic S1DXM-A2C60M-DC24V technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 7A |
| Mount | Socketable, Plug-In |
| Series | S1DXM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-A2C60M-DC24V to view detailed technical specifications.
No datasheet is available for this part.