Panasonic S1DXM-M2C60M-AC220V technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | S1DXM |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXM-M2C60M-AC220V to view detailed technical specifications.
No datasheet is available for this part.