Panasonic S1DXMA4C10MAC120V technical specifications.
| Coil Current | 20mA |
| Coil Voltage (AC) | 120V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | S1DXM |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S1DXMA4C10MAC120V to view detailed technical specifications.
No datasheet is available for this part.