
General purpose electromechanical relay featuring a 24VDC coil with 202mW power consumption and 8.4mA coil current. Offers 4A contact current rating with a 250VAC or 48VDC maximum voltage rating. This through-hole mount component provides DPST and 4PST throw configurations with gold/silver contact plating. Operating temperature range is -55°C to 65°C, with UL and CSA approvals.
Panasonic S2EB-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.4mA |
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 12mm |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 202mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPST |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
