
General purpose electromechanical relay featuring a 4PST/DPST contact configuration. Coil operates at 48VDC with 5.6mA current and 271mW power consumption. Contact rating is 3A at 48VDC, with AC voltage rating up to 250V. DIP package with PC pin termination for PCB mounting. Operate and release times are 15ms and 10ms respectively.
Panasonic S2EB-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Resistance | 8.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 271mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
