
General purpose electromechanical relay featuring a 6VDC coil with 200mW power consumption and 33.3mA coil current. Offers a 4A contact rating at 48VDC and 250VAC, with Silver, Cadmium, Gold contact material. This PCB mount relay has a SPST configuration, 15ms operate time, and 10ms release time. Designed for through-hole mounting with PC pin termination, operating within a -55°C to 65°C temperature range.
Panasonic S2EB-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.