
General purpose electromechanical relay featuring a 12VDC dual coil latching mechanism. Offers a 4A contact rating at 48VDC and 250VAC, with Silver, Cadmium, and Gold contact material. This through-hole mounted component has a 15ms operate and release time, 200mW coil power consumption, and a coil resistance of 720 Ohms. Operating temperature range is -55°C to 65°C.
Panasonic S2EB-L2-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S2EB-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.