Panasonic S3-24V technical specifications.
| Coil Current | 8.4mA |
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Height | 10.4mm |
| Mount | PCB |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | S |
| Throw Configuration | SPST |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic S3-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
