
Panasonic S3EB-L2-DC48V technical specifications.
| Coil Current | 7.4mA |
| Coil Power | 355mW |
| Coil Resistance | 6.5kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-L2-DC48V to view detailed technical specifications.
No datasheet is available for this part.