Panasonic S4-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.4mA |
| Coil Resistance | 2.85kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic S4-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
