Panasonic S4-L2-DC12V technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic S4-L2-DC12V to view detailed technical specifications.
No datasheet is available for this part.