The Panasonic S4EB-L-3V is a general purpose relay with a 4PST throw configuration. It has a contact current rating of 4A and can operate at a maximum voltage rating of 48V DC. The relay is designed for through hole mount and has a maximum operating temperature range of -55°C to 65°C. It is lead free and has a latching, single coil design with a coil voltage of 3V and a coil current of 66.7mA.
Panasonic S4EB-L-3V technical specifications.
| Coil Current | 66.7mA |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L-3V to view detailed technical specifications.
No datasheet is available for this part.
