Panasonic SD3-A1 technical specifications.
| Package/Case | Module |
| Height | 195mm |
| Output Configuration | PNP |
| Ratings | IP65 |
| Response Time | 80ms |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SD3-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.