
Panasonic SF-C11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Ratings | IP40 |
| Series | SF |
| Termination | Circular |
| Weight | 0.705lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF-C11 to view detailed technical specifications.
No datasheet is available for this part.