Panasonic SF-C12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CE, cULus |
| Current Rating | 100mA |
| Depth | 61mm |
| Height | 135mm |
| Length | 127mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Surface Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SF |
| Termination | Circular |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF-C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.